Adda AD0524MB-G70(T)-LF technical specifications.
| Airflow | 10.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 50mm |
| Length | 50mm |
| Noise | 24dBA |
| Operating Supply Voltage | 24V |
| Packaging | Box |
| Series | AD5010 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0524MB-G70(T)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.