Adda AD0605HB-A71GL technical specifications.
| Airflow | 23.98CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 25mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.25W |
| Noise | 33.9dBA |
| Voltage Rating | 5V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0605HB-A71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.