Adda AD0605HB-D71GL technical specifications.
| Mounting | Flange Mount |
| Shape | Square |
| Size (mm) | 60 X 60 X 15 |
| Product Length (mm) | 60 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 15 |
| Voltage Rating | 5V |
| Category | DC Fan |
| Nominal Speed | 4500r/min |
| Maximum Airflow | 16.6CFM |
| Maximum Pressure | 0.152inH2O |
| Noise Level | 32.4dB |
| Line Current | 0.37A |
| Bearings | Ball |
| Cage Code | SB860 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adda AD0605HB-D71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.