Adda AD0605LB-A72GL technical specifications.
| Airflow | 12CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Noise | 16.1dBA |
| Operating Supply Voltage | 5V |
| Series | AD6025 |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0605LB-A72GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.