Adda AD0605MS-G70-LF technical specifications.
| Airflow | 12CFM |
| Bearing Type | Sleeve |
| Noise | 28dBA |
| Operating Supply Voltage | 5V |
| Series | AD6025 |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0605MS-G70-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.