Adda AD0605MX-D71GL-LF technical specifications.
| Airflow | 18CFM |
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Max Power Dissipation | 1.25W |
| Noise | 24dBA |
| Packaging | Bulk |
| Series | AD6025 |
| Size | 60mm |
| Speed | 3500RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0605MX-D71GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.