Adda AD0612DB-D70GL technical specifications.
| Airflow | 12.2CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Noise | 24.9dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 300 |
| Series | AD6025 |
| Speed | 3100RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0612DB-D70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.