
DC Fans Fan, 60x15mm, 12VDC 10.8CFM, 0.06A, Ball
Adda AD0612DB-D70GL(T)-LF technical specifications.
| Airflow | 10.7CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Noise | 23.8dBA |
| Series | AD6025 |
| Size | 60mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612DB-D70GL(T)-LF to view detailed technical specifications.
No datasheet is available for this part.
