Adda AD0612HB-A73GL technical specifications.
| Airflow | 25CFM |
| Approvals | UL, TUV |
| Bearing Type | Ball |
| Height | 25mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.76W |
| Voltage Rating | 12V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612HB-A73GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.