Adda AD0612HB-C70GL technical specifications.
| Airflow | 16.4CFM |
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Power Dissipation | 1.92W |
| Noise | 29.7dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 300 |
| Series | AD6025 |
| Speed | 4600RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0612HB-C70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.