Adda AD0612HB-D70GL technical specifications.
| Airflow | 16.6CFM |
| Approvals | UL, CE, TUV |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Power Dissipation | 1.56W |
| Noise | 32.4dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | AD6025 |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0612HB-D70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.