Adda AD0612HB-D71GL technical specifications.
| Airflow | 16.6CFM |
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Power Dissipation | 1.56W |
| Noise | 32.4dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Series | AD6025 |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612HB-D71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.