
Adda AD0612HB-D76GL technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Power Dissipation | 1.56W |
| Operating Supply Voltage | 12V |
| Series | AD6025 |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0612HB-D76GL to view detailed technical specifications.
No datasheet is available for this part.
