Adda AD0612HB-D76GL-LF technical specifications.
| Airflow | 15.816CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Noise | 33.4dBA |
| Packaging | Bulk |
| Series | AD6025 |
| Size | 60mm |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612HB-D76GL-LF to view detailed technical specifications.
No datasheet is available for this part.