Adda AD0612HB-G90 technical specifications.
| Airflow | 16.6CFM |
| Approvals | UL, TUV |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Power Dissipation | 1.68W |
| Operating Supply Voltage | 12V |
| Series | AD6025 |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0612HB-G90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
