Adda AD0612HB-GA6(GLS)-LF technical specifications.
| Airflow | 21CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Noise | 35.8dBA |
| Series | AD6025 |
| Size | 60mm |
| Speed | 4600RPM |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612HB-GA6(GLS)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.