Adda AD0612HX-A71GL(T) technical specifications.
| Airflow | 23.2CFM |
| Lead Free | Lead Free |
| Noise | 32.3dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612HX-A71GL(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.