Adda AD0612HX-G70 technical specifications.
| Airflow | 14.5CFM |
| Bearing Type | Ball |
| Noise | 32dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 480 |
| Speed | 4900RPM |
| Weight | 0.811301oz |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612HX-G70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.