Adda AD0612HX-G76(T)-LF technical specifications.
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Operating Supply Voltage | 12V |
| Packaging | Box |
| Series | AD6025 |
| Termination | Wire Leads |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612HX-G76(T)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.