Adda AD0612LB-C76GL-LF technical specifications.
| Airflow | 13.3CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Noise | 21.6dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 300 |
| Packaging | Box |
| Series | AD6025 |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612LB-C76GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.