Adda AD0612LS-C70GL technical specifications.
| Airflow | 13.3CFM |
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Sleeve |
| Height | 60mm |
| Length | 60mm |
| Max Power Dissipation | 960mW |
| Noise | 21.6dBA |
| Series | AD6025 |
| Size | 60mm |
| Speed | 3500RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0612LS-C70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.