Adda AD0612LX-A72GL technical specifications.
| Airflow | 13.2CFM |
| Lead Free | Lead Free |
| Noise | 16.1dBA |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612LX-A72GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.