Adda AD0612MB-A70GL-LF technical specifications.
| Airflow | 18CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Noise | 24dBA |
| Packaging | Bulk |
| Series | AD6025 |
| Size | 60mm |
| Speed | 3500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612MB-A70GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.