Adda AD0612MB-A71GL technical specifications.
| Airflow | 18CFM |
| Bearing Type | Ball |
| Noise | 24dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 300 |
| Speed | 3500RPM |
| Weight | 2.398629oz |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612MB-A71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.