Adda AD0612MB-A72GL technical specifications.
| Airflow | 18CFM |
| Bearing Type | Ball |
| Current Rating | 140mA |
| Height | 60mm |
| Lead Free | Contains Lead |
| Length | 60mm |
| Noise | 24dBA |
| Operating Supply Voltage | 12V |
| Packaging | Box |
| Series | AD6025 |
| Speed | 3500RPM |
| Weight | 2.398629oz |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0612MB-A72GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.