Adda AD0612MB-D71GL technical specifications.
| Airflow | 14.2CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Noise | 28.8dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 300 |
| Series | AD6025 |
| Speed | 3900RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612MB-D71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.