
Adda AD0612MB-D71GL-LF technical specifications.
| Airflow | 14.2CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Noise | 28.8dBA |
| Package Quantity | 1 |
| Series | AD6025 |
| Size | 60mm |
| Termination | Wire Leads |
| Weight | 1.340411oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612MB-D71GL-LF to view detailed technical specifications.
No datasheet is available for this part.