Adda AD0612MS-C70GL technical specifications.
| Airflow | 14.5CFM |
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Sleeve |
| Height | 60mm |
| Length | 60mm |
| Max Power Dissipation | 1.56W |
| Noise | 25.7dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 300 |
| Series | AD6025 |
| Speed | 3900RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0612MS-C70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.