Adda AD0612MS-GA0GL technical specifications.
| Airflow | 17.3CFM |
| Bearing Type | Sleeve |
| Lead Free | Lead Free |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612MS-GA0GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.