Adda AD0612MX-A70GL technical specifications.
| Airflow | 18CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Noise | 24dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 300 |
| Series | AD6025 |
| Speed | 3500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0612MX-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.