Adda AD0612UB-A70GL technical specifications.
| Airflow | 28.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Noise | 37dBA |
| Reach SVHC Compliant | Unknown |
| Series | AD6025 |
| Size | 60mm |
| Speed | 5000RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612UB-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.