Adda AD0612XB-A71GL technical specifications.
| Airflow | 31.4CFM |
| Bearing Type | Ball |
| Noise | 42.9dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 300 |
| Series | AD6025 |
| Speed | 6100RPM |
| Weight | 2.398629oz |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0612XB-A71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.