Adda AD0612XB-A72GL(P) technical specifications.
| Airflow | 38.1CFM |
| Noise | 47.8dBA |
| Operating Supply Voltage | 12V |
| Series | AD6025 |
| Speed | 7400RPM |
| Termination | Wire Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0612XB-A72GL(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.