Adda AD0624HB-A70GL(T) technical specifications.
| Depth | 60mm |
| Length | 60mm |
| Noise Level | 36dB |
| Operating Frequency | Not RequiredHz |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0624HB-A70GL(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.