Adda AD0624HB-C71GL technical specifications.
| Approvals | CE |
| Bearing Type | Ball |
| Height | 20mm |
| Max Power Dissipation | 1.44W |
| Mount | Wire |
| Operating Supply Voltage | 24V |
| Series | AD6025 |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Width | 60mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0624HB-C71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.