Adda AD0624HS-A76GL(R1)-LF technical specifications.
| Airflow | 24.5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Noise | 36dBA |
| Series | AD6025 |
| Size | 60mm |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0624HS-A76GL(R1)-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.