Adda AD0624HS-C70GL technical specifications.
| Airflow | 16.4CFM |
| Bearing Type | Sleeve |
| Noise | 29.7dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 300 |
| Speed | 4500RPM |
| Weight | 1.728424oz |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0624HS-C70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.