Adda AD0624HS-D71GL technical specifications.
| Airflow | 17CFM |
| Bearing Type | Sleeve |
| Height | 60mm |
| Length | 60mm |
| Noise | 33.3dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 300 |
| Series | AD6025 |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Adda AD0624HS-D71GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.