Adda AD0624HS-D71GL-LF technical specifications.
| Bearing Type | Sleeve |
| Height | 60mm |
| Length | 60mm |
| Series | AD6025 |
| Size | 60mm |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0624HS-D71GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.