Adda AD0624HX-C70GL-LF technical specifications.
| Airflow | 16.4CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Noise | 29.7dBA |
| Series | AD6025 |
| Size | 60mm |
| Speed | 4500RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0624HX-C70GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.