Adda AD0624LB-A70GL technical specifications.
| Airflow | 16CFM |
| Bearing Type | Ball |
| Lead Free | Lead Free |
| Noise | 16.1dBA |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0624LB-A70GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.