Adda AD0624LB-A71GL-29"LF technical specifications.
| Airflow | 16CFM |
| Height | 60mm |
| Length | 60mm |
| Noise | 16.1dBA |
| Series | AD6025 |
| Size | 60mm |
| Speed | 2500RPM |
| Termination | Wire Leads |
| Weight | 1.86952oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0624LB-A71GL-29"LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.