Adda AD0712LX-DA6-LF technical specifications.
| Airflow | 33.5CFM |
| Bearing Type | Ball |
| Height | 70mm |
| Length | 70mm |
| Noise | 28.3dBA |
| Series | AD7025 |
| Size | 70mm |
| Termination | Wire Leads |
| Weight | 2oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0712LX-DA6-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.