Adda AD0712MB-A73GL-LF technical specifications.
| Airflow | 31CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 70mm |
| Length | 70mm |
| Noise | 32dBA |
| Packaging | Bulk |
| Series | AD7025 |
| Size | 70mm |
| Speed | 3800RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0712MB-A73GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.