Adda AD0805HB-D71 technical specifications.
| Airflow | 29.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Noise | 31.4dBA |
| Operating Supply Voltage | 5V |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| Series | AD8015-7 |
| Speed | 3200RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0805HB-D71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.