Adda AD0805MB-D71 technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Height | 80mm |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Series | AD8015-7 |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0805MB-D71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.