Adda AD0812DX-A70GL-LF technical specifications.
| Airflow | 21.6CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 14dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Box |
| Series | AD8025 |
| Speed | 1600RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812DX-A70GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.