Adda AD0812HB-C73-LF technical specifications.
| Airflow | 28CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Noise | 33dBA |
| Series | AD8020 |
| Size | 80mm |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812HB-C73-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
