
The AD0812HB-D71 is an 80mm axial fan with a maximum airflow of 29.9CFM and an operating supply voltage of 12V. It features a ball bearing and is mounted via flange. The fan operates at a speed of 3200RPM and has a noise level of 33.4dBA. It is available in a package quantity of 200 units.
Adda AD0812HB-D71 technical specifications.
| Airflow | 29.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Noise | 33.4dBA |
| Noise Level | 34.4 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | AD8015-7 |
| Speed | 3200RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812HB-D71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.