Adda AD0812HS-A76GL-LF technical specifications.
| Airflow | 38.6CFM |
| Approvals | UL, CSA, TUV |
| Bearing Type | Sleeve |
| Height | 80mm |
| Length | 80mm |
| Max Power Dissipation | 3W |
| Noise | 34.4dBA |
| Series | AD8015-7 |
| Size | 80mm |
| Speed | 3010RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adda AD0812HS-A76GL-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.